The MSS1278T-153MLD is a 15uH general purpose inductor with a maximum operating temperature of 165 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is rated for a maximum current of 9.94A and has a DC resistance of 0.031 ohms. It is suitable for use as a power inductor and is available in a 4747 package type.
Coilcraft MSS1278T-153MLD technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 7.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.031 |
| Rated Current-Max | 9.94 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1278T-153MLD to view detailed technical specifications.
No datasheet is available for this part.