The MSS1278T-473MLB is a 47uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for a maximum current of 5.66A and has a DC resistance of 0.0804 ohms. The inductor is available in a 4747 package type, suitable for surface mount applications.
Coilcraft MSS1278T-473MLB technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 7.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0804 |
| Rated Current-Max | 5.66 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS1278T-473MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.