The MSS1583-224KED is a 220uH general purpose surface mount inductor from Coilcraft. It features a shielded design and a self-resonance frequency of 3 MHz. The inductor has a maximum operating temperature of 125C and a minimum operating temperature of -40C. It measures 14.8mm in length and 14.8mm in width, with a height of 8.6mm. The inductor has a tolerance of 10% and a DC resistance of 0.205 ohms. It is rated for a maximum current of 3.3A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 14.8 |
| Tolerance | 10 |
| Package Width | 14.8 |
| Package Height | 8.6 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.205 |
| Rated Current-Max | 3.3 |
| Self Resonance Frequency | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |