The MSS1583-333MED is a shielded general purpose inductor from Coilcraft with a nominal inductance of 33uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a package height of 8.6mm. It can handle a maximum rated current of 8.6A and has a DC resistance of 0.033 ohms. The inductor is shielded and has a self resonance frequency of 8.5MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 14.8 |
| Tolerance | 20 |
| Package Width | 14.8 |
| Package Height | 8.6 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.033 |
| Rated Current-Max | 8.6 |
| Self Resonance Frequency | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |