The MSS5121-683MTC is a 68uH ferrite shielded wirewound inductor with a tolerance of 20%. It has a maximum DC current rating of 0.56A and a maximum saturation current of 0.46A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 18MHz and a maximum DC resistance of 1 ohm. It measures 5.1mm in length, 2.2mm in height, and 5.1mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft MSS5121-683MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.46A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1Ohm |
| Minimum Self Resonant Frequency | 18M(Typ)Hz |
| Product Length | 5.1mm |
| Height | 2.2mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS5121-683MTC to view detailed technical specifications.
No datasheet is available for this part.