The MSS5131-562MEC is a ferrite shielded wirewound inductor from Coilcraft. It has a tolerance of 20% and an inductance decrease percentage of 30% at Isat. The inductor measures 5.1mm in length, 3.1mm in height, and 5.1mm in depth. It operates between -40C and 85C.
Coilcraft MSS5131-562MEC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Tolerance | 20% |
| Inductance Decrease Percentage @ Isat | 30% |
| Product Length | 5.1mm |
| Height | 3.1mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS5131-562MEC to view detailed technical specifications.
No datasheet is available for this part.