Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
COILCRAFT

MSS6122-682MLB

Datasheet
Coilcraft

MSS6122-682MLB

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2A 0.1Ohm DCR Automotive T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Coilcraft MSS6122-682MLB technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
6.1
Tolerance
20
Package Width
6.1
Package Height
1.85
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
6.8
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
POWER INDUCTOR
DC Resistance
0.1
Rated Current-Max
2
Test Frequency
0.1
Self Resonance Frequency
48

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8504.50.80.00
REACH
Compliant
Military Spec
False

Datasheet

Coilcraft MSS6122-682MLB Datasheet

Download the complete datasheet for Coilcraft MSS6122-682MLB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com