The MSS6132-223MLD is a 22uH general purpose inductor from Coilcraft, designed for power inductor applications. It features a dual ended terminal placement and a maximum operating temperature of 85°C. The inductor has a rated current of 1.9A and a DC resistance of 0.158 ohms. It is shielded and has a self resonance frequency of 21 MHz. The inductor is available in a 2424 surface mount package.
Coilcraft MSS6132-223MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.1 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 2.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.158 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 21 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS6132-223MLD to view detailed technical specifications.
No datasheet is available for this part.