The MSS7341-103MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 10uH. It has a maximum operating temperature of 85 degrees Celsius and a maximum rated current of 3.8A. The inductor is shielded and features dual ended terminals. It is designed for use in power inductor applications and has a self resonance frequency of 32 MHz.
Coilcraft MSS7341-103MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS7341-103MLB to view detailed technical specifications.
No datasheet is available for this part.