The MSS7341-103MSD is a shielded ferrite wirewound inductor with a 10uH inductance value and 20% tolerance. It has a maximum DC current rating of 3.8A and a minimum self-resonant frequency of 32MHz. The inductor measures 7.3mm in length, 7.3mm in depth, and 4.1mm in height. It operates over a temperature range of -40°C to 85°C.
Coilcraft MSS7341-103MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8A |
| Maximum Saturation Current | 2.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.038Ohm |
| Minimum Self Resonant Frequency | 32M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS7341-103MSD to view detailed technical specifications.
No datasheet is available for this part.