The MSS7341-223MLB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 22uH and a maximum operating temperature of 85 degrees Celsius. The inductor is shielded and has a maximum rated current of 2.35A. It is designed for use in power inductor applications and has a self resonance frequency of 22 MHz.
Coilcraft MSS7341-223MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.082 |
| Rated Current-Max | 2.35 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS7341-223MLB to view detailed technical specifications.
No datasheet is available for this part.