Coilcraft MSS7341-502MLD technical specifications.
| Protection Style | Shielded |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 3.16A |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 49M(Typ)Hz |
Download the complete datasheet for Coilcraft MSS7341-502MLD to view detailed technical specifications.
No datasheet is available for this part.