This shielded wirewound ferrite inductor has a 5uH inductance with a 30% tolerance and a maximum DC current of 4.7A. The inductor's maximum DC resistance is 0.023 ohms. It measures 7.3mm in length, 4.1mm in height, and 7.3mm in depth. Operating temperature range is -40 to 85 degrees Celsius.
Coilcraft MSS7341-502NSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 3.16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 49M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS7341-502NSD to view detailed technical specifications.
No datasheet is available for this part.