The MSS7341-502NTD is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 5uH and a maximum rated current of 4.7A. The inductor is designed for power applications and has a self-resonance frequency of 49 MHz. It is available in a 2929 surface mount package and has a maximum operating temperature of 85 degrees Celsius.
Coilcraft MSS7341-502NTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 30 |
| Package Width | 7.3 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.023 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 49 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MSS7341-502NTD to view detailed technical specifications.
No datasheet is available for this part.