This ferrite shielded wirewound inductor is a surface mount fixed inductor with a product length of 7.3mm, height of 4.1mm, and product depth of 7.3mm. It operates within a temperature range of -40°C to 85°C. The inductor is designed with a shielded protection style and features a ferrite core material.
Coilcraft MSS7341-683MLC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Coilcraft MSS7341-683MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.