The MSS7341T-502NSD is a shielded ferrite wirewound inductor from Coilcraft. It has a 5uH inductance with a 30% tolerance and is tested at 100KHz. The maximum DC current is 4.7A and the maximum saturation current is 3.1A, with a 30% inductance decrease at Isat. The DC resistance is 0.023 ohms and the self resonant frequency is 49MHz. It has a product length of 7.3mm, height of 4.1mm, and product depth of 7.3mm. The operating temperature range is -40 to 125 degrees Celsius.
Coilcraft MSS7341T-502NSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.7A |
| Maximum Saturation Current | 3.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 49M(Typ)Hz |
| Product Length | 7.3mm |
| Height | 4.1mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MSS7341T-502NSD to view detailed technical specifications.
No datasheet is available for this part.