Coilcraft MVR1271C-162MLB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.37 |
| Tolerance | 20 |
| Package Width | 9.38 |
| Package Height | 6.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.65 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00253 |
| Rated Current-Max | 17 |
| Test Frequency | 0.5 |
| Self Resonance Frequency | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MVR1271C-162MLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.