Coilcraft N2881-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 27.9 |
| Length | 27.9 |
| Height | 24.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft N2881-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.