Coilcraft P3214-AL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.88 |
| Length | 31.8 |
| Height | 31.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft P3214-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.