Coilcraft P3215-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.88 |
| Length | 31.75 |
| Height | 31.24 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft P3215-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.