Coilcraft P3224-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 22.86 |
| Length | 35.6 |
| Number of Functions | 2 |
| Height | 35.6 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft P3224-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.