Coilcraft P3LP-304 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.59 |
| Length | 11.68 |
| Manufacturer Series | P3LP-304 |
| Height | 12.95 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft P3LP-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.