Coilcraft P7LP-606L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 4.7 |
| Length | 24.13 |
| Height | 11.43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft P7LP-606L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.