Coilcraft PCH-27-125 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 16.51 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.59 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.01575 |
| Self Resonance Frequency | 1 |
| Manufacturer Series | PCH-27 |
| Series | PCH-27 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCH-27-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.