Coilcraft PCH-45-107L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 21.92 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 71.7 |
| Rated Current-Max | 0.099 |
| Test Frequency | 0.01575 |
| Self Resonance Frequency | 0.1 |
| Manufacturer Series | PCH-45 |
| Series | PCH-45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCH-45-107L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.