The PCH-45-475L TR is a wirewound power choke with a ferrite core, offering an inductance of 4700uH with a tolerance of 10%. It can handle a maximum DC current of 0.33A and has a maximum saturation current of 0.412A typ. The device has a minimum self-resonant frequency of 0.5M typ and a maximum DC resistance of 3.22. It is designed for through-hole mounting with an axial lead style and has a product length of 23.8 and diameter of 11.5. The operating temperature range is from -40 to 85 degrees Celsius.
Coilcraft PCH-45-475L TR technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 15.75KHz |
| Maximum DC Current | 0.33A |
| Maximum Saturation Current | 0.412(Typ)A |
| Max DC Resistance | 3.22Ohm |
| Minimum Self Resonant Frequency | 0.5M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 23.8mm |
| Product Diameter | 11.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PCH-45-475L TR to view detailed technical specifications.
No datasheet is available for this part.