This general purpose inductor from Coilcraft has a nominal inductance of 4700uH with a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum rated current of 0.412A and a DC resistance of 3.22 ohms. It is available in a through-hole package with a length of 23.8mm.
Coilcraft PCH-45X-475KLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 23.8 |
| Tolerance | 10 |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 3.22 |
| Rated Current-Max | 0.412 |
| Self Resonance Frequency | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCH-45X-475KLT to view detailed technical specifications.
No datasheet is available for this part.