Coilcraft PCH-45X-822KLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 23.8 |
| Tolerance | 10 |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 9.5 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCH-45X-822KLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.