The PCV-0-104-03L is a general purpose inductor from Coilcraft with a nominal inductance of 100uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 3.8A and has a DC resistance of 0.072 ohms. It is available in a radial package with a length of 30.5mm and is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft PCV-0-104-03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 30.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.01575 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCV-0-104-03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.