The PCV-1-223-03 is a general purpose inductor from Coilcraft with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 3A and has a DC resistance of 0.035 ohms. It is available in a radial package with a length of 35.6mm and is suitable for use as a power inductor.
Coilcraft PCV-1-223-03 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 35.6 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.035 |
| Rated Current-Max | 3 |
| Test Frequency | 0.01575 |
| Manufacturer Series | PCV-1 |
| Series | PCV-1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft PCV-1-223-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.