Surface mount wirewound power inductor featuring 1µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 1.13A and a DC resistance of 82.5mΩ. Operating across a temperature range of -40°C to 85°C, it has a self-resonant frequency of 380MHz and measures 2.29mm (L) x 1.52mm (W) x 1.5mm (H).
Coilcraft PFD2015-102MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 82.5mR |
| Height | 1.5mm |
| Inductance | 1uH |
| Inductance - Parallel | 1uH |
| Inductance - Series | 4uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 1.13A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.0825R |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 380MHz |
| Series | PFD2015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD2015-102MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.