Surface mount wirewound power inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 185mA max DC current, and 130mA RMS current. Operating temperature range from -40°C to 85°C. Dimensions are 2.29mm length, 1.52mm width, and 1.5mm height. Includes 1.7Ω DC resistance and a self-resonant frequency of 110MHz.
Coilcraft PFD2015-103MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.7R |
| Height | 1.5mm |
| Impedance | 1.7R |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 130mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | PFD2015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD2015-103MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.