Surface mount fixed inductor with 2.7µH inductance and 20% tolerance. Features a ferrite core, 0.58A maximum DC current, and 0.477 Ohm DC resistance. Operates from -40°C to 85°C with a self-resonant frequency of 220MHz. Packaged in a 0805 SMD/SMT case.
Coilcraft PFD2015-272MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 238.5mR |
| Height | 1.5mm |
| Inductance | 2.7uH |
| Inductance - Parallel | 2.7uH |
| Inductance - Series | 10.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.2385R |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | PFD2015 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD2015-272MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.