Coilcraft PFD3215-103MEC technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 1.25R |
| Height | 1.5mm |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.32mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.25R |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | PFD3215 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD3215-103MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.