Surface mount coupled chip inductor featuring a ferrite core and two coils. Offers 2.2µH inductance with a 20% tolerance. Rated for 1.15A maximum DC current and 570mA RMS current, with a DC resistance of 265mΩ. Operates within a temperature range of -40°C to 85°C, with a self-resonant frequency of 270MHz. Housed in a compact 3.32mm L x 2.33mm W x 1.5mm H SMD package.
Coilcraft PFD3215-222MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 265mR |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Inductance - Parallel | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.32mm |
| Max DC Current | 1.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.265R |
| RMS Current (Irms) | 570mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 270MHz |
| Series | PFD3215 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD3215-222MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.