Coilcraft PFD3215-682MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) - Parallel | 630mR |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.32mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.63R |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 155MHz |
| Series | PFD3215 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.33mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFD3215-682MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.