Coilcraft PFL1005-181MRU technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 0.71mm |
| Inductance | 180nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 1.14mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.15GHz |
| Series | PFL1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 0.635mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL1005-181MRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.