
Surface mount fixed inductor featuring a composite core and shielded construction. This wirewound component offers 60nH inductance with a 20% tolerance, tested at 7.9MHz. It handles a maximum DC current of 1.6A and a saturation current of 1.3A, with a low DCR of 0.05 Ohms. The compact 0402 (1005) case size measures 1.14mm in length, 0.635mm in width, and 0.71mm in height. Operating temperature range is -40°C to 85°C.
Coilcraft PFL1005-60NMRW technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Core Material | Composite |
| Height | 0.71mm |
| Inductance | 60nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 1.14mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 2.1GHz |
| Series | PFL1005 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 0.635mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL1005-60NMRW to view detailed technical specifications.
No datasheet is available for this part.