Coilcraft PFL1609-472MEW technical specifications.
| Core Material | Composite |
| Height | 0.95mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | PFL1609 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.07mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL1609-472MEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.