Coilcraft PFL2010-102MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 347MHz |
| Series | PFL2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2010-102MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.