Surface mount, shielded, wirewound power inductor with 680nH inductance and 20% tolerance. Features a composite core, 1.6A RMS current rating, and 950mA saturation current. Operates across a -40°C to 85°C temperature range. Dimensions are 2.2mm length, 1.45mm width, and 1mm height. Packaged in tape and reel.
Coilcraft PFL2010-681MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 560MHz |
| Series | PFL2010 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2010-681MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.