Coilcraft PFL2015-561MEB technical specifications.
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 600MHz |
| Series | PFL2015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2015-561MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.