Surface mount fixed inductor featuring a composite core and shielded construction. This wirewound component offers 0.68µH inductance with a 20% tolerance, rated for 1.5A RMS and 1.2A saturation current. Operating across a -40°C to 85°C temperature range, it has a DCR of 0.075Ω and a self-resonant frequency of 460MHz. The 0805 case size (2.2mm L x 1.45mm W x 1.5mm H) is supplied on tape and reel.
Coilcraft PFL2015-681MEC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2015 |
| Package/Case | 0805 |
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 460MHz |
| Series | PFL2015 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL2015-681MEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.