Surface mount, shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a composite core, 1.9A maximum DC current, and 1.8A saturation current. Operates within a -40°C to 85°C temperature range, with a low DCR of 0.038Ω. Dimensions are 3.2mm length, 2.286mm width, and 1.5mm height. Packaged in tape and reel for automated assembly.
Coilcraft PFL3215-102MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 375MHz |
| Series | PFL3215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL3215-102MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.