Coilcraft PFL3215-222MEC technical specifications.
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | PFL3215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL3215-222MEC to view detailed technical specifications.
No datasheet is available for this part.