Surface mount, shielded, composite core wirewound inductor with 6.8µH inductance and 20% tolerance. Features a maximum DC current of 500mA, saturation current of 600mA, and a DCR of 0.72Ω at a test frequency of 7.9MHz. Operating temperature range is -40°C to 85°C. Dimensions are 3.2mm length, 2.286mm width, and 1.5mm height. Packaged in tape and reel.
Coilcraft PFL3215-682MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 155MHz |
| Series | PFL3215 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| Width | 2.286mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL3215-682MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.