Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, molded wirewound component operates with a maximum DC current of 580mA and a saturation current of 770mA. It exhibits a DC resistance (DCR) of 1.35 Ohms and a self-resonant frequency of 110MHz, tested at 100kHz. The composite core construction and 1812 package size (4.9mm L x 3.4mm W x 1.4mm H) ensure efficient performance in a wide operating temperature range of -40°C to 85°C.
Coilcraft PFL4514-153MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.4mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 580mA |
| RoHS Compliant | Yes |
| Saturation Current | 770mA |
| Self Resonant Frequency | 110MHz |
| Series | PFL4514 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL4514-153MEB to view detailed technical specifications.
No datasheet is available for this part.