Coilcraft PFL4514-223MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.4mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 410mA |
| RoHS Compliant | Yes |
| Saturation Current | 590mA |
| Self Resonant Frequency | 75MHz |
| Series | PFL4514 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL4514-223MEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.