Coilcraft PFL4517-562MEB technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Composite |
| Height | 1.7mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 170MHz |
| Series | PFL4517 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft PFL4517-562MEB to view detailed technical specifications.
No datasheet is available for this part.