The PFL4517-562MED is a shielded/molded wirewound inductor from Coilcraft with a composite core material and 20% inductance tolerance. It has a maximum DC current rating of 1A and maximum saturation current of 2.6A, with a 30% inductance decrease at Isat. The inductor has a minimum self-resonant frequency of 170MHz and a maximum DC resistance of 0.29. It is available in a 1812 case size with a product length of 4.9mm, height of 1.7mm, and product depth of 3.4mm. The operating temperature range is -40 to 85 degrees Celsius.
Coilcraft PFL4517-562MED technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Composite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 2.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.29Ohm |
| Minimum Self Resonant Frequency | 170M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 1.7mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft PFL4517-562MED to view detailed technical specifications.
No datasheet is available for this part.